47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T7YA473MB40

DigiKey Part Number
T7YA-47K-ND
Manufacturer
Manufacturer Product Number
T7YA473MB40
Description
TRIMMER 47K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T7YA473MB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
47 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.276" Dia (7.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T7YA473MT20Vishay Sfernice215716-T7YA473MT20-NDkr.23.08000Parametric Equivalent
T7YB473MB40Vishay Sfernice2T7YB-47K-NDkr.17.82000Parametric Equivalent
T7YB473MT20Vishay Sfernice129716-T7YB473MT20-NDkr.24.73000Parametric Equivalent
In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
10kr.17.42900kr.174.29
25kr.16.18720kr.404.68
50kr.15.30480kr.765.24
200kr.13.67095kr.2,734.19
400kr.12.91648kr.5,166.59
600kr.12.49382kr.7,496.29
1.000kr.11.98000kr.11,980.00
5.000kr.10.49174kr.52,458.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.92000
Unit Price with VAT:kr.26.15000