
T73YP203KT20 | |
|---|---|
DigiKey Part Number | T73YP-20K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP203KT20 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.45100 | kr.84.51 |
| 25 | kr.7.85640 | kr.196.41 |
| 50 | kr.7.43040 | kr.371.52 |
| 100 | kr.7.02540 | kr.702.54 |
| 250 | kr.6.52132 | kr.1,630.33 |
| 500 | kr.6.16260 | kr.3,081.30 |
| 1.000 | kr.5.82253 | kr.5,822.53 |
| 5.000 | kr.5.10058 | kr.25,502.90 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

