
T73YE502KT20 | |
|---|---|
DigiKey Part Number | 716-1201-ND |
Manufacturer | |
Manufacturer Product Number | T73YE502KT20 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T73YE502KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.22300 | kr.82.23 |
| 25 | kr.7.64360 | kr.191.09 |
| 50 | kr.7.22880 | kr.361.44 |
| 100 | kr.6.83520 | kr.683.52 |
| 250 | kr.6.34480 | kr.1,586.20 |
| 500 | kr.5.99574 | kr.2,997.87 |
| 1.000 | kr.5.66485 | kr.5,664.85 |
| 5.000 | kr.4.96253 | kr.24,812.65 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |



