
T73YE501KT20 | |
|---|---|
DigiKey Part Number | 716-T73YE501KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YE501KT20 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.16000 | kr.9.16 |
| 10 | kr.7.70100 | kr.77.01 |
| 25 | kr.7.18800 | kr.179.70 |
| 50 | kr.6.82160 | kr.341.08 |
| 100 | kr.6.47190 | kr.647.19 |
| 250 | kr.6.03436 | kr.1,508.59 |
| 500 | kr.5.72166 | kr.2,860.83 |
| 1.000 | kr.5.42406 | kr.5,424.06 |
| 5.000 | kr.4.78871 | kr.23,943.55 |
| Unit Price without VAT: | kr.9.16000 |
|---|---|
| Unit Price with VAT: | kr.11.45000 |

