
T73XW103KT20 | |
|---|---|
DigiKey Part Number | 716-T73XW103KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73XW103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.260" x 0.185" Face (6.60mm x 4.70mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.98700 | kr.69.87 |
| 25 | kr.6.49480 | kr.162.37 |
| 50 | kr.6.14220 | kr.307.11 |
| 100 | kr.5.80870 | kr.580.87 |
| 250 | kr.5.39228 | kr.1,348.07 |
| 500 | kr.5.09596 | kr.2,547.98 |
| 1.000 | kr.4.81498 | kr.4,814.98 |
| 5.000 | kr.4.21838 | kr.21,091.90 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

