
T63YA104KT20 | |
|---|---|
DigiKey Part Number | T63YA-100K-ND |
Manufacturer | |
Manufacturer Product Number | T63YA104KT20 |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.19.74300 | kr.197.43 |
| 25 | kr.18.33800 | kr.458.45 |
| 50 | kr.17.33600 | kr.866.80 |
| 100 | kr.16.38640 | kr.1,638.64 |
| 250 | kr.15.20408 | kr.3,801.02 |
| 500 | kr.14.36390 | kr.7,181.95 |
| 1.000 | kr.13.56823 | kr.13,568.23 |
| 5.000 | kr.11.88219 | kr.59,410.95 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

