
T63YA102KT20 | |
|---|---|
DigiKey Part Number | T63YA-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T63YA102KT20 |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.19.21700 | kr.192.17 |
| 25 | kr.17.85080 | kr.446.27 |
| 50 | kr.16.87580 | kr.843.79 |
| 100 | kr.15.95080 | kr.1,595.08 |
| 250 | kr.14.80036 | kr.3,700.09 |
| 500 | kr.13.98262 | kr.6,991.31 |
| 1.000 | kr.13.20812 | kr.13,208.12 |
| 5.000 | kr.11.56689 | kr.57,834.45 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

