
T63XB203KT20 | |
|---|---|
DigiKey Part Number | T63XB-20K-ND |
Manufacturer | |
Manufacturer Product Number | T63XB203KT20 |
Description | TRIMMER 20KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63XB203KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.22.22100 | kr.222.21 |
| 25 | kr.20.72840 | kr.518.21 |
| 50 | kr.19.66080 | kr.983.04 |
| 100 | kr.18.64450 | kr.1,864.45 |
| 250 | kr.17.37496 | kr.4,343.74 |
| 500 | kr.16.46924 | kr.8,234.62 |
| 1.000 | kr.15.60851 | kr.15,608.51 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

