
RTO020F680R0JTE3 | |
|---|---|
DigiKey Part Number | RT20J-680-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F680R0JTE3 |
Description | RES 680 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F680R0JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.606" (15.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.64000 | kr.53.64 |
| 10 | kr.42.66200 | kr.426.62 |
| 25 | kr.40.14760 | kr.1,003.69 |
| 50 | kr.38.69040 | kr.1,934.52 |
| 100 | kr.37.53030 | kr.3,753.03 |
| 250 | kr.36.35128 | kr.9,087.82 |
| 500 | kr.35.66720 | kr.17,833.60 |
| 1.000 | kr.35.12240 | kr.35,122.40 |
| Unit Price without VAT: | kr.53.64000 |
|---|---|
| Unit Price with VAT: | kr.67.05000 |

