
RTO020F4R700JTE3 | |
|---|---|
DigiKey Part Number | RT20J-4.7-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F4R700JTE3 |
Description | RES 4.7 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F4R700JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.606" (15.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.80000 | kr.42.80 |
| 10 | kr.33.36100 | kr.333.61 |
| 25 | kr.31.19800 | kr.779.95 |
| 50 | kr.29.94640 | kr.1,497.32 |
| 100 | kr.28.94910 | kr.2,894.91 |
| 250 | kr.27.93580 | kr.6,983.95 |
| 500 | kr.27.34772 | kr.13,673.86 |
| 1.000 | kr.26.87932 | kr.26,879.32 |
| Unit Price without VAT: | kr.42.80000 |
|---|---|
| Unit Price with VAT: | kr.53.50000 |

