
RSSD25168A47R0JB06 | |
|---|---|
DigiKey Part Number | RSSD-47A-ND |
Manufacturer | |
Manufacturer Product Number | RSSD25168A47R0JB06 |
Description | ADJ PWR RES 47 OHM 200W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | RSSD25168A47R0JB06 Models |
Category | Tolerance ±5% |
Manufacturer Vishay Sfernice | Adjustment Type Slide |
Series | Diameter 1.063" OD, 0.646" ID (27.00mm x 16.40mm) |
Packaging Bulk | Length 6.614" (168.00mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 47 Ohms | Termination Solder Lug |
Power (Watts) 200 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.757.57000 | kr.757.57 |
| 12 | kr.556.99000 | kr.6,683.88 |
| 30 | kr.508.00733 | kr.15,240.22 |
| 54 | kr.481.71667 | kr.26,012.70 |
| 102 | kr.457.09225 | kr.46,623.41 |
| Unit Price without VAT: | kr.757.57000 |
|---|---|
| Unit Price with VAT: | kr.946.96250 |


