
RSSD25168A1000JB06 | |
|---|---|
DigiKey Part Number | RSSD-100A-ND |
Manufacturer | |
Manufacturer Product Number | RSSD25168A1000JB06 |
Description | ADJ PWR RES 100 OHM 200W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | RSSD25168A1000JB06 Models |
Category | Tolerance ±5% |
Manufacturer Vishay Sfernice | Adjustment Type Slide |
Series | Diameter 1.063" OD, 0.646" ID (27.00mm x 16.40mm) |
Packaging Bulk | Length 6.614" (168.00mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 Ohms | Termination Solder Lug |
Power (Watts) 200 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.791.74000 | kr.791.74 |
| 12 | kr.583.04750 | kr.6,996.57 |
| 30 | kr.532.08867 | kr.15,962.66 |
| 54 | kr.504.73796 | kr.27,255.85 |
| 102 | kr.479.12127 | kr.48,870.37 |
| Unit Price without VAT: | kr.791.74000 |
|---|---|
| Unit Price with VAT: | kr.989.67500 |


