11 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.866" OD, 0.496" ID (22.00mm x 12.60mm) 4.606" (117.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD20117A11R0JB00

DigiKey Part Number
716-RSSD20117A11R0JB00-ND
Manufacturer
Manufacturer Product Number
RSSD20117A11R0JB00
Description
ADJ PWR RES 11 OHM 100W CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.866" OD, 0.496" ID (22.00mm x 12.60mm) 4.606" (117.00mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±5%
Manufacturer
Vishay Sfernice
Adjustment Type
Slide
Series
Diameter
0.866" OD, 0.496" ID (22.00mm x 12.60mm)
Packaging
Box
Length
4.606" (117.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
11 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,042.42000kr.1,042.42
Manufacturers Standard Package
Unit Price without VAT:kr.1,042.42000
Unit Price with VAT:kr.1,303.02500