6.8 Ohms ±5% 500W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS0500DH6R80JB

DigiKey Part Number
716-RPS0500DH6R80JB-ND
Manufacturer
Manufacturer Product Number
RPS0500DH6R80JB
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 500W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Pulse Withstanding
Packaging
Box
Coating, Housing Type
Aluminum Oxide
Part Status
Active
Mounting Feature
Flanges
Resistance
6.8 Ohms
Size / Dimension
2.874" L x 2.362" W (73.00mm x 60.00mm)
Tolerance
±5%
Height - Seated (Max)
1.063" (27.00mm)
Power (Watts)
500W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,535.29000kr.1,535.29
15kr.1,134.06933kr.17,011.04
30kr.1,066.34167kr.31,990.25
60kr.1,008.82500kr.60,529.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,535.29000
Unit Price with VAT:kr.1,919.11250