
RH5010R00JS03 | |
|---|---|
DigiKey Part Number | 716-RH5010R00JS03-ND |
Manufacturer | |
Manufacturer Product Number | RH5010R00JS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.157" W (50.00mm x 29.40mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.17000 | kr.175.17 |
| 10 | kr.125.08800 | kr.1,250.88 |
| 30 | kr.109.18967 | kr.3,275.69 |
| 50 | kr.103.08580 | kr.5,154.29 |
| 100 | kr.95.89310 | kr.9,589.31 |
| 250 | kr.88.02152 | kr.22,005.38 |
| 500 | kr.83.09964 | kr.41,549.82 |
| Unit Price without VAT: | kr.175.17000 |
|---|---|
| Unit Price with VAT: | kr.218.96250 |


