
RCMS0280601FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0280601FHA22CT-ND - Cut Tape (CT) 716-RCMS0280601FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0280601FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.25000 | kr.29.25 |
| 10 | kr.19.78900 | kr.197.89 |
| 25 | kr.17.22120 | kr.430.53 |
| 50 | kr.15.61600 | kr.780.80 |
| 100 | kr.14.25020 | kr.1,425.02 |
| 250 | kr.12.75520 | kr.3,188.80 |
| 500 | kr.11.81978 | kr.5,909.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.02528 | kr.11,025.28 |
| 2.000 | kr.10.35053 | kr.20,701.06 |
| 3.000 | kr.10.00410 | kr.30,012.30 |
| 5.000 | kr.9.61221 | kr.48,061.05 |
| Unit Price without VAT: | kr.29.25000 |
|---|---|
| Unit Price with VAT: | kr.36.56250 |

