
RCMS0245300FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0245300FHA22CT-ND - Cut Tape (CT) 716-RCMS0245300FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0245300FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.19.99000 | kr.199.90 |
| 25 | kr.17.40200 | kr.435.05 |
| 50 | kr.15.77900 | kr.788.95 |
| 100 | kr.14.39940 | kr.1,439.94 |
| 250 | kr.12.88844 | kr.3,222.11 |
| 500 | kr.11.94316 | kr.5,971.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.76504 | kr.15,765.04 |
| 2.000 | kr.14.84806 | kr.29,696.12 |
| 3.000 | kr.14.37726 | kr.43,131.78 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

