cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0216402FHA22

DigiKey Part Number
716-RCMS0216402FHA22CT-ND - Cut Tape (CT)
716-RCMS0216402FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0216402FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
164 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.37.89000kr.37.89
10kr.25.81100kr.258.11
25kr.22.54080kr.563.52
50kr.20.49280kr.1,024.64
100kr.18.75200kr.1,875.20
250kr.16.84660kr.4,211.65
500kr.15.93164kr.7,965.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.14.64250kr.14,642.50
2.000kr.13.78269kr.27,565.38
3.000kr.13.34129kr.40,023.87
Manufacturers Standard Package
Unit Price without VAT:kr.37.89000
Unit Price with VAT:kr.47.36250