
RCMS0214302FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0214302FHA22CT-ND - Cut Tape (CT) 716-RCMS0214302FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0214302FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.75000 | kr.34.75 |
| 10 | kr.23.63500 | kr.236.35 |
| 25 | kr.20.61840 | kr.515.46 |
| 50 | kr.18.72900 | kr.936.45 |
| 100 | kr.17.12320 | kr.1,712.32 |
| 250 | kr.15.36460 | kr.3,841.15 |
| 500 | kr.14.37466 | kr.7,187.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.32992 | kr.13,329.92 |
| 2.000 | kr.12.53639 | kr.25,072.78 |
| 3.000 | kr.12.12892 | kr.36,386.76 |
| 5.000 | kr.11.74400 | kr.58,720.00 |
| Unit Price without VAT: | kr.34.75000 |
|---|---|
| Unit Price with VAT: | kr.43.43750 |

