
| RCH50SR3000JS06 | |
|---|---|
| DigiKey Part Number | 716-RCH50SR3000JS06-ND | 
| Manufacturer | |
| Manufacturer Product Number | RCH50SR3000JS06 | 
| Description | RCH 50 U3 5% S BA25 E3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 300 mOhms ±5% 50W Thick Film Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 300 mOhms | |
| Tolerance | ±5% | |
| Power (Watts) | 50W | |
| Composition | Thick Film | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Features | Non-Inductive | |
| Coating, Housing Type | Aluminum Oxide | |
| Mounting Feature | Flanges | |
| Size / Dimension | 1.882" L x 0.610" W (47.80mm x 15.50mm) | |
| Height - Seated (Max) | 0.602" (15.30mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Radial, Rectangular Case | |
| Failure Rate | - | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.94.40120 | kr.4,720.06 | 
| Unit Price without VAT: | kr.94.40120 | 
|---|---|
| Unit Price with VAT: | kr.118.00150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark