8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51619-00801-001

DigiKey Part Number
4294-51619-00801-001TR-ND - Tape & Reel (TR)
4294-51619-00801-001CT-ND - Cut Tape (CT)
4294-51619-00801-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51619-00801-001
Description
0.5MM PITCH EASY-ON FFC/FPC CONN
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
Natural
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.335
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.47200kr.14.72
25kr.1.37840kr.34.46
50kr.1.31300kr.65.65
100kr.1.25060kr.125.06
250kr.1.17232kr.293.08
500kr.1.11612kr.558.06
1.000kr.1.06275kr.1,062.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.01199kr.2,023.98
4.000kr.0.96367kr.3,854.68
6.000kr.0.93648kr.5,618.88
10.000kr.0.90333kr.9,033.30
14.000kr.0.88214kr.12,349.96
20.000kr.0.86022kr.17,204.40
50.000kr.0.80640kr.40,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500