
RAIK060I11318FB693 | |
---|---|
DigiKey Part Number | 716-RAIK060I11318FB693-ND |
Manufacturer | |
Manufacturer Product Number | RAIK060I11318FB693 |
Description | ENC ABSLT SPI USR SEL CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,688.51000 | kr.1,688.51 |
5 | kr.1,447.55200 | kr.7,237.76 |
10 | kr.1,353.92600 | kr.13,539.26 |
25 | kr.1,238.57920 | kr.30,964.48 |
50 | kr.1,223.64040 | kr.61,182.02 |
Unit Price without VAT: | kr.1,688.51000 |
---|---|
Unit Price with VAT: | kr.2,110.63750 |