
PE30L0FL102KAB | |
|---|---|
DigiKey Part Number | PE30FL-1.0KA-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FL102KAB |
Description | POT 1K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PE30L0FL102KAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.60000 | kr.217.60 |
| 10 | kr.182.55400 | kr.1,825.54 |
| 30 | kr.167.73533 | kr.5,032.06 |
| 50 | kr.161.23900 | kr.8,061.95 |
| 100 | kr.152.80830 | kr.15,280.83 |
| 250 | kr.142.31244 | kr.35,578.11 |
| Unit Price without VAT: | kr.217.60000 |
|---|---|
| Unit Price with VAT: | kr.272.00000 |


