10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA16NP103KAB15

DigiKey Part Number
716-PA16NP103KAB15-ND
Manufacturer
Manufacturer Product Number
PA16NP103KAB15
Description
POT 10K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±500ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Conductive Plastic
Resistance (Ohms)
10k
Termination Style
Solder Lug
Tolerance
±10%
Actuator Type
Knob
Power (Watts)
0.5W, 1/2W
Actuator Length
0.610" (15.50mm)
Built in Switch
None
Actuator Diameter
0.315" (8.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16NP103MAB15Vishay Sfernice2.228P16NP-10K-NDkr.95.61000Similar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.140.62000kr.140.62
20kr.110.32550kr.2,206.51
40kr.104.23900kr.4,169.56
60kr.100.82917kr.6,049.75
100kr.96.68440kr.9,668.44
260kr.89.36765kr.23,235.59
500kr.84.67514kr.42,337.57
Manufacturers Standard Package
Unit Price without VAT:kr.140.62000
Unit Price with VAT:kr.175.77500