
RLP03R0470FA20 | |
|---|---|
DigiKey Part Number | 716-RLP03R0470FA20-ND |
Manufacturer | |
Manufacturer Product Number | RLP03R0470FA20 |
Description | RLP 3 U047 1% AM500 E1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.239.19206 | kr.119,596.03 |
| Unit Price without VAT: | kr.239.19206 |
|---|---|
| Unit Price with VAT: | kr.298.99008 |

