



P16NM472KAB15 | |
|---|---|
DigiKey Part Number | 716-P16NM472KAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NM472KAB15 |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.78000 | kr.203.78 |
| 20 | kr.162.09900 | kr.3,241.98 |
| 40 | kr.153.65125 | kr.6,146.05 |
| 60 | kr.148.90667 | kr.8,934.40 |
| 100 | kr.143.12770 | kr.14,312.77 |
| 260 | kr.132.89254 | kr.34,552.06 |
| 500 | kr.126.30310 | kr.63,151.55 |
| Unit Price without VAT: | kr.203.78000 |
|---|---|
| Unit Price with VAT: | kr.254.72500 |

