
P16FNP221MA | |
|---|---|
DigiKey Part Number | 716-P16FNP221MA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP221MA |
Description | POT 220 OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 220 | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch None | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16FNM221MA | Vishay Sfernice | 20 | 716-P16FNM221MA-ND | kr.216.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.63000 | kr.110.63 |
| 20 | kr.86.82650 | kr.1,736.53 |
| 40 | kr.82.04275 | kr.3,281.71 |
| 60 | kr.79.36200 | kr.4,761.72 |
| 100 | kr.76.10280 | kr.7,610.28 |
| 260 | kr.70.34765 | kr.18,290.39 |
| 500 | kr.66.65520 | kr.33,327.60 |
| 1.000 | kr.62.94923 | kr.62,949.23 |
| Unit Price without VAT: | kr.110.63000 |
|---|---|
| Unit Price with VAT: | kr.138.28750 |

