Parametric Equivalent

P0603C80R6BNT | |
|---|---|
DigiKey Part Number | 716-P0603C80R6BNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0603C80R6BNT |
Description | P 0603 C 80R6 B N TR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P0603C80R6BNT Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0603C80R6BBT | Vishay Sfernice | 0 | 716-P0603C80R6BBTTR-ND | kr.59.85660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.59.85660 | kr.5,985.66 |
| Unit Price without VAT: | kr.59.85660 |
|---|---|
| Unit Price with VAT: | kr.74.82075 |


