
LTO150F4R700JTE3 | |
|---|---|
DigiKey Part Number | 716-1207-ND |
Manufacturer | |
Manufacturer Product Number | LTO150F4R700JTE3 |
Description | RES 4.7 OHM 5% 150W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO150F4R700JTE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.953" (24.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.41.64700 | kr.416.47 |
| 30 | kr.38.76067 | kr.1,162.82 |
| 60 | kr.37.40917 | kr.2,244.55 |
| 120 | kr.36.33292 | kr.4,359.95 |
| 270 | kr.35.34807 | kr.9,543.98 |
| 510 | kr.34.73973 | kr.17,717.26 |
| 1.020 | kr.34.20623 | kr.34,890.35 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |

