
LTO100H2R200JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100H2R200JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100H2R200JTE3 |
Description | RES 2.2 OHM 5% 100W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPT100T2R2J | TE Connectivity Passive Product | 25 | 1712-MPT100T2R2J-ND | kr.109.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.45000 | kr.75.45 |
| 10 | kr.61.76400 | kr.617.64 |
| 30 | kr.58.09767 | kr.1,742.93 |
| 60 | kr.56.38267 | kr.3,382.96 |
| 120 | kr.55.01483 | kr.6,601.78 |
| 270 | kr.53.76415 | kr.14,516.32 |
| 510 | kr.52.99096 | kr.27,025.39 |
| 1.020 | kr.52.31326 | kr.53,359.53 |
| Unit Price without VAT: | kr.75.45000 |
|---|---|
| Unit Price with VAT: | kr.94.31250 |

