
LTO100FR0500JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100FR0500JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100FR0500JTE3 |
Description | RES 0.05 OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100FR0500JTE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±900ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP101 R05 J | Ohmite | 2.342 | AP101R05J-ND | kr.61.82000 | Similar |
| PF2472-0R05J1 | Riedon products by Bourns | 922 | 696-1099-5-ND | kr.56.62000 | Similar |
| TEH100MR050JE | Ohmite | 371 | TEH100MR050JE-ND | kr.110.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.50000 | kr.52.50 |
| 10 | kr.41.66600 | kr.416.66 |
| 30 | kr.38.77967 | kr.1,163.39 |
| 60 | kr.37.42817 | kr.2,245.69 |
| 120 | kr.36.35142 | kr.4,362.17 |
| 270 | kr.35.36615 | kr.9,548.86 |
| 510 | kr.34.75763 | kr.17,726.39 |
| 1.020 | kr.34.22407 | kr.34,908.55 |
| Unit Price without VAT: | kr.52.50000 |
|---|---|
| Unit Price with VAT: | kr.65.62500 |

