
LTO050F5R000JTE3 | |
|---|---|
DigiKey Part Number | LT50J-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F5R000JTE3 |
Description | RES 5 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F5R000JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.799" (20.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTA050F5R000JTE3 | Vishay Sfernice | 91 | 716-LTA050F5R000JTE3-ND | kr.33.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.22.49400 | kr.224.94 |
| 25 | kr.20.80280 | kr.520.07 |
| 50 | kr.19.82400 | kr.991.20 |
| 100 | kr.19.04410 | kr.1,904.41 |
| 250 | kr.18.25184 | kr.4,562.96 |
| 500 | kr.17.79232 | kr.8,896.16 |
| 1.000 | kr.17.42619 | kr.17,426.19 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

