10 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO050F10R00JTE3

DigiKey Part Number
LT50J-10-ND
Manufacturer
Manufacturer Product Number
LTO050F10R00JTE3
Description
RES 10 OHM 50W 5% TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTO050F10R00JTE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.799" (20.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.16000kr.29.16
10kr.21.90500kr.219.05
25kr.20.24000kr.506.00
50kr.19.27620kr.963.81
100kr.18.50960kr.1,850.96
250kr.17.73044kr.4,432.61
500kr.17.27866kr.8,639.33
1.000kr.16.91867kr.16,918.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.16000
Unit Price with VAT:kr.36.45000