
LTO030FR0500JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030FR0500JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR0500JTE3 |
Description | RES 0.05 OHM 5% 30W TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030FR0500JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.31000 | kr.29.31 |
| 10 | kr.22.13800 | kr.221.38 |
| 25 | kr.20.59760 | kr.514.94 |
| 50 | kr.19.78360 | kr.989.18 |
| 100 | kr.18.78140 | kr.1,878.14 |
| 250 | kr.18.01088 | kr.4,502.72 |
| 500 | kr.17.56404 | kr.8,782.02 |
| 1.000 | kr.17.37133 | kr.17,371.33 |
| 5.000 | kr.16.86893 | kr.84,344.65 |
| Unit Price without VAT: | kr.29.31000 |
|---|---|
| Unit Price with VAT: | kr.36.63750 |

