
LTO030F500R0FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F500R0FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F500R0FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.53000 | kr.30.53 |
| 10 | kr.23.13600 | kr.231.36 |
| 25 | kr.21.44240 | kr.536.06 |
| 50 | kr.20.46340 | kr.1,023.17 |
| 100 | kr.19.68450 | kr.1,968.45 |
| 250 | kr.18.89228 | kr.4,723.07 |
| 500 | kr.18.43290 | kr.9,216.45 |
| 1.000 | kr.18.06694 | kr.18,066.94 |
| Unit Price without VAT: | kr.30.53000 |
|---|---|
| Unit Price with VAT: | kr.38.16250 |

