
| LTO030F15R00JTE3 | |
|---|---|
| DigiKey Part Number | LT30J-15-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTO030F15R00JTE3 | 
| Description | RES 15 OHM 30W 5% TO220 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTO030F15R00JTE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Non-Inductive | |
| Temperature Coefficient | ±150ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | TO-220-2 | |
| Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.650" (16.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.04000 | kr.31.04 | 
| 10 | kr.23.55800 | kr.235.58 | 
| 25 | kr.21.84960 | kr.546.24 | 
| 50 | kr.20.85880 | kr.1,042.94 | 
| 100 | kr.20.07100 | kr.2,007.10 | 
| 250 | kr.19.26964 | kr.4,817.41 | 
| 500 | kr.18.80500 | kr.9,402.50 | 
| 1.000 | kr.18.43475 | kr.18,434.75 | 
| Unit Price without VAT: | kr.31.04000 | 
|---|---|
| Unit Price with VAT: | kr.38.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark