New at DigiKey
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA050F10R00JTE3

DigiKey Part Number
716-LTA050F10R00JTE3-ND
Manufacturer
Manufacturer Product Number
LTA050F10R00JTE3
Description
LTA 50 F 10R 5 % TU30 E3
Customer Reference
Detailed Description
10 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max)
0.799" (20.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.87000kr.31.87
10kr.24.27500kr.242.75
25kr.22.53040kr.563.26
50kr.21.52200kr.1,076.10
100kr.20.71940kr.2,071.94
300kr.19.76767kr.5,930.30
500kr.19.42938kr.9,714.69
1.000kr.19.05216kr.19,052.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.87000
Unit Price with VAT:kr.39.83750