
LTA050F10001JTE3 | |
---|---|
DigiKey Part Number | 716-LTA050F10001JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTA050F10001JTE3 |
Description | LTA 50 10K 5 % TU30 E3 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.87000 | kr.31.87 |
10 | kr.24.27500 | kr.242.75 |
25 | kr.22.53040 | kr.563.26 |
50 | kr.21.52200 | kr.1,076.10 |
100 | kr.20.71940 | kr.2,071.94 |
300 | kr.19.76767 | kr.5,930.30 |
500 | kr.19.42938 | kr.9,714.69 |
1.000 | kr.19.05216 | kr.19,052.16 |
Unit Price without VAT: | kr.31.87000 |
---|---|
Unit Price with VAT: | kr.39.83750 |