
LTA050F4R700FTE3 | |
|---|---|
DigiKey Part Number | 716-LTA050F4R700FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTA050F4R700FTE3 |
Description | LTA 50 F 4R7 1 % TU30 E3 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.799" (20.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.07000 | kr.40.07 |
| 10 | kr.31.01500 | kr.310.15 |
| 25 | kr.28.94840 | kr.723.71 |
| 50 | kr.27.75140 | kr.1,387.57 |
| 100 | kr.26.79790 | kr.2,679.79 |
| 250 | kr.25.82916 | kr.6,457.29 |
| 500 | kr.25.26718 | kr.12,633.59 |
| 1.000 | kr.24.81945 | kr.24,819.45 |
| Unit Price without VAT: | kr.40.07000 |
|---|---|
| Unit Price with VAT: | kr.50.08750 |

