
LTA050F10001FTE3 | |
---|---|
DigiKey Part Number | 716-LTA050F10001FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTA050F10001FTE3 |
Description | LTA 50 10K 1 % TU30 E3 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.14000 | kr.38.14 |
10 | kr.29.53600 | kr.295.36 |
25 | kr.27.56880 | kr.689.22 |
50 | kr.26.42820 | kr.1,321.41 |
100 | kr.25.52060 | kr.2,552.06 |
300 | kr.24.44480 | kr.7,333.44 |
500 | kr.24.06260 | kr.12,031.30 |
1.000 | kr.23.63622 | kr.23,636.22 |
Unit Price without VAT: | kr.38.14000 |
---|---|
Unit Price with VAT: | kr.47.67500 |