
DTO025CR1000GTE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR1000GTE3-ND |
Manufacturer | |
Manufacturer Product Number | DTO025CR1000GTE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025CR1000GTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.34000 | kr.49.34 |
| 10 | kr.39.14900 | kr.391.49 |
| 25 | kr.36.80760 | kr.920.19 |
| 50 | kr.35.45080 | kr.1,772.54 |
| 100 | kr.34.37180 | kr.3,437.18 |
| 250 | kr.33.27384 | kr.8,318.46 |
| 500 | kr.32.63732 | kr.16,318.66 |
| 1.000 | kr.32.13011 | kr.32,130.11 |
| Unit Price without VAT: | kr.49.34000 |
|---|---|
| Unit Price with VAT: | kr.61.67500 |

