New at DigiKey
TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025C30R00JRE3

DigiKey Part Number
716-DTO025C30R00JRE3TR-ND - Tape & Reel (TR)
716-DTO025C30R00JRE3CT-ND - Cut Tape (CT)
716-DTO025C30R00JRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025C30R00JRE3
Description
DTO 25 C 30U 5% R500 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Ratings
-
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.49000kr.23.49
10kr.17.32500kr.173.25
25kr.15.91800kr.397.95
50kr.15.10280kr.755.14
100kr.14.45310kr.1,445.31
250kr.14.23768kr.3,559.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.41120kr.6,705.60
1.000kr.13.10656kr.13,106.56
1.500kr.12.95795kr.19,436.92
2.500kr.12.79670kr.31,991.75
3.500kr.12.70438kr.44,465.33
5.000kr.12.61700kr.63,085.00
Manufacturers Standard Package
Unit Price without VAT:kr.23.49000
Unit Price with VAT:kr.29.36250