DTO025C100R0JRE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 500
Unit Price: kr.29.35000
Datasheet
100 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025C100R0JRE3

DigiKey Part Number
716-DTO025C100R0JRE3TR-ND - Tape & Reel (TR)
716-DTO025C100R0JRE3CT-ND - Cut Tape (CT)
716-DTO025C100R0JRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025C100R0JRE3
Description
DTO 25 C 100U 5% R500 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTO025C100R0FRE3Vishay Sfernice500716-DTO025C100R0FRE3CT-NDkr.29.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.66000kr.24.66
10kr.18.19600kr.181.96
25kr.16.71480kr.417.87
50kr.15.85880kr.792.94
100kr.15.17670kr.1,517.67
250kr.14.48436kr.3,621.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.08266kr.7,041.33
1.000kr.13.76262kr.13,762.62
1.500kr.13.60665kr.20,409.97
2.500kr.13.43732kr.33,593.30
3.500kr.13.34036kr.46,691.26
Manufacturers Standard Package
Unit Price without VAT:kr.24.66000
Unit Price with VAT:kr.30.82500