
D2TO035M24R00JTE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035M24R00JTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035M24R00JTE3 |
Description | D2TO35M 24R 5% TUBE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | D2TO035M24R00JTE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.193" (4.90mm) |
Composition | Number of Terminations 3 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.39.50500 | kr.395.05 |
| 25 | kr.37.10440 | kr.927.61 |
| 50 | kr.35.71440 | kr.1,785.72 |
| 100 | kr.34.60880 | kr.3,460.88 |
| 250 | kr.33.48408 | kr.8,371.02 |
| 500 | kr.32.83144 | kr.16,415.72 |
| 1.000 | kr.32.31156 | kr.32,311.56 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |

