
D2TO035C33000JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C33000JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C33000JRE3CT-ND - Cut Tape (CT) 716-D2TO035C33000JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C33000JRE3 |
Description | RES SMD TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C33000JRE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.193" (4.90mm) |
Composition | Number of Terminations 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-3301J | Bourns Inc. | 345 | PWR263S-35-3301J-ND | kr.30.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.33.31700 | kr.333.17 |
| 25 | kr.31.16000 | kr.779.00 |
| 50 | kr.29.90840 | kr.1,495.42 |
| 100 | kr.28.91170 | kr.2,891.17 |
| 250 | kr.28.19856 | kr.7,049.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.92628 | kr.11,963.14 |
| 1.000 | kr.23.49236 | kr.23,492.36 |
| 1.500 | kr.23.28073 | kr.34,921.10 |
| 2.500 | kr.23.05107 | kr.57,627.67 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |

