150 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C150R0JRE3

DigiKey Part Number
716-D2TO035C150R0JRE3TR-ND - Tape & Reel (TR)
716-D2TO035C150R0JRE3CT-ND - Cut Tape (CT)
716-D2TO035C150R0JRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO035C150R0JRE3
Description
D2TO 35 C 150U 5% R500
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO035C150R0JRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.346" W (10.50mm x 8.80mm)
Tolerance
Height - Seated (Max)
0.189" (4.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDH35P150RJEOhmite2.628TDH35P150RJE-NDkr.106.32000Similar
In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.23000kr.38.23
10kr.29.50000kr.295.00
25kr.27.49520kr.687.38
50kr.26.33380kr.1,316.69
100kr.25.41010kr.2,541.01
250kr.24.57056kr.6,142.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.92628kr.11,963.14
1.000kr.23.49236kr.23,492.36
1.500kr.23.28073kr.34,921.10
2.500kr.23.05107kr.57,627.67
Manufacturers Standard Package
Unit Price without VAT:kr.38.23000
Unit Price with VAT:kr.47.78750