Parametric Equivalent

| D2TO035C100R0JTE3 | |
|---|---|
| DigiKey Part Number | D2TO035C100R0JTE3-ND | 
| Manufacturer | |
| Manufacturer Product Number | D2TO035C100R0JTE3 | 
| Description | RES SMD 100 OHM 5% 35W TO263 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | D2TO035C100R0JTE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±150ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | ||
| Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
| Height - Seated (Max) | 0.189" (4.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.28.94660 | kr.2,894.66 | 
| Unit Price without VAT: | kr.28.94660 | 
|---|---|
| Unit Price with VAT: | kr.36.18325 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark