
CHA02016-50RGFTD | |
|---|---|
DigiKey Part Number | 716-CHA02016-50RGFTDTR-ND - Tape & Reel (TR) 716-CHA02016-50RGFTDCT-ND - Cut Tape (CT) 716-CHA02016-50RGFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA02016-50RGFTD |
Description | CHA 02016 50U 2% F TR1000 e2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.17.19700 | kr.171.97 |
| 25 | kr.15.97680 | kr.399.42 |
| 50 | kr.15.14120 | kr.757.06 |
| 100 | kr.14.38140 | kr.1,438.14 |
| 250 | kr.13.49224 | kr.3,373.06 |
| 500 | kr.13.05268 | kr.6,526.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.24506 | kr.13,245.06 |
| 2.000 | kr.12.75082 | kr.25,501.64 |
| 3.000 | kr.12.49003 | kr.37,470.09 |
| 5.000 | kr.12.18912 | kr.60,945.60 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

