
CHA02016-100RJFTD | |
|---|---|
DigiKey Part Number | 716-CHA02016-100RJFTDTR-ND - Tape & Reel (TR) 716-CHA02016-100RJFTDCT-ND - Cut Tape (CT) 716-CHA02016-100RJFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA02016-100RJFTD |
Description | CHA 02016 100U 5% F TR1000 e2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 |
| 10 | kr.15.93600 | kr.159.36 |
| 25 | kr.14.80200 | kr.370.05 |
| 50 | kr.14.02500 | kr.701.25 |
| 100 | kr.13.31900 | kr.1,331.90 |
| 250 | kr.12.49100 | kr.3,122.75 |
| 500 | kr.12.03430 | kr.6,017.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.25491 | kr.12,254.91 |
| 2.000 | kr.11.79408 | kr.23,588.16 |
| 3.000 | kr.11.55078 | kr.34,652.34 |
| 5.000 | kr.11.27007 | kr.56,350.35 |
| Unit Price without VAT: | kr.19.26000 |
|---|---|
| Unit Price with VAT: | kr.24.07500 |

