
CH0603-50RGFT | |
|---|---|
DigiKey Part Number | 716-CH0603-50RGFTATR-ND - Tape & Reel (TR) 716-CH0603-50RGFTACT-ND - Cut Tape (CT) 716-CH0603-50RGFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-50RGFT |
Description | RES CH 0603 THIN FILM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.04000 | kr.39.04 |
| 10 | kr.32.34600 | kr.323.46 |
| 25 | kr.30.10040 | kr.752.51 |
| 50 | kr.28.57220 | kr.1,428.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.09500 | kr.2,909.50 |
| 200 | kr.27.77090 | kr.5,554.18 |
| 300 | kr.27.06433 | kr.8,119.30 |
| 500 | kr.26.24166 | kr.13,120.83 |
| 700 | kr.25.73934 | kr.18,017.54 |
| 1.000 | kr.25.23949 | kr.25,239.49 |
| 1.200 | kr.24.99648 | kr.29,995.78 |
| 2.400 | kr.24.14563 | kr.57,949.51 |
| 2.500 | kr.24.09897 | kr.60,247.43 |
| Unit Price without VAT: | kr.39.04000 |
|---|---|
| Unit Price with VAT: | kr.48.80000 |


